Memory
IDT101497S12C
Integrated Device Technology Inc
Description: Standard SRAM, 16KX4, 12ns, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32

Overview of IDT101497S12C by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IDT101497S12C by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT101497S12C by Integrated Device Technology Inc

IDT101497S12C
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
Additional Feature
OUTPUT LATCH
I/O Type
SEPARATE
JESD-30 Code
R-CDIP-T32
JESD-609 Code
e0
Length
40.894 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
32
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
16KX4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP32,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
0.26 mA
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. IDT101497S12C
    Integrated Device Technology Inc
    Standard SRAM, 16KX4, 12ns, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32
    VS

Alternate Parts for IDT101497S12C

This table gives cross-reference parts and alternative options found for IDT101497S12C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT101497S12C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT10496RL15C Standard SRAM, 16KX4, 12ns, CDIP32 Integrated Device Technology Inc IDT101497S12C vs IDT10496RL15C
IDT101497S15C Standard SRAM, 16KX4, 15ns, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 Integrated Device Technology Inc IDT101497S12C vs IDT101497S15C
IDT101498S12C Standard SRAM, 16KX4, 12ns, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 Integrated Device Technology Inc IDT101497S12C vs IDT101498S12C
IDT10498S15C Standard SRAM, 16KX4, 15ns, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 Integrated Device Technology Inc IDT101497S12C vs IDT10498S15C
IDT100496LL10C Standard SRAM, 16KX4, 10ns, CDIP32, 0.400 INCH, SIDE BRAZED, DIP-32 Integrated Device Technology Inc IDT101497S12C vs IDT100496LL10C
IDT10496LL15C Standard SRAM, 16KX4, 12ns, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 Integrated Device Technology Inc IDT101497S12C vs IDT10496LL15C
IDT100496LL13C Standard SRAM, 16KX4, 10ns, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 Integrated Device Technology Inc IDT101497S12C vs IDT100496LL13C
10496RL12C SB-32, Tube Integrated Device Technology Inc IDT101497S12C vs 10496RL12C
IDT100498S12C Standard SRAM, 16KX4, 12ns, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 Integrated Device Technology Inc IDT101497S12C vs IDT100498S12C
10496RL10C SB-32, Tube Integrated Device Technology Inc IDT101497S12C vs 10496RL10C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT101497S12C by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT101497S12C by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT101497S12C would you like to use for your alert(s)?
  • Please alert me when IDT101497S12C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT101497S12C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT101497S12C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT101497S12C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT101497S12C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT101497S12C by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: