Part Details for IDT101474S5DF by Integrated Device Technology Inc
Results Overview of IDT101474S5DF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT101474S5DF Information
IDT101474S5DF by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IDT101474S5DF
IDT101474S5DF CAD Models
IDT101474S5DF Part Data Attributes
|
IDT101474S5DF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT101474S5DF
Integrated Device Technology Inc
Standard SRAM, 1KX4, 5ns, CDIP24
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | DIP, DIP24,.4 | |
Reach Compliance Code | unknown | |
Access Time-Max | 5 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Neg Supply Voltage-Nom | -5.2 V | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | -5.2 V | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IDT101474S5DF
This table gives cross-reference parts and alternative options found for IDT101474S5DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT101474S5DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT10A474S8D | Integrated Device Technology Inc | Check for Price | Standard SRAM, 1KX4, 8ns, BICMOS, CDIP24, 0.400 INCH, CERDIP-24 | IDT101474S5DF vs IDT10A474S8D |
IDT101A474S5D | Integrated Device Technology Inc | Check for Price | Standard SRAM, 1KX4, 5ns, BICMOS, CDIP24, 0.400 INCH, CERDIP-24 | IDT101474S5DF vs IDT101A474S5D |
5962-8759203LA | Defense Logistics Agency | Check for Price | Standard SRAM, 1KX4, 45ns, NMOS, CDIP24, CERAMIC, DIP-24 | IDT101474S5DF vs 5962-8759203LA |
IDT10474S15D | Integrated Device Technology Inc | Check for Price | Standard SRAM, 1KX4, 15ns, BICMOS, CDIP24, 0.400 INCH, CERDIP-24 | IDT101474S5DF vs IDT10474S15D |
IDT100A474S5D | Integrated Device Technology Inc | Check for Price | Standard SRAM, 1KX4, 5ns, BICMOS, CDIP24, 0.400 INCH, CERDIP-24 | IDT101474S5DF vs IDT100A474S5D |
IDT101A474S7D | Integrated Device Technology Inc | Check for Price | Standard SRAM, 1KX4, 7ns, BICMOS, CDIP24, 0.400 INCH, CERDIP-24 | IDT101474S5DF vs IDT101A474S7D |
IDT10A474S5D | Integrated Device Technology Inc | Check for Price | Standard SRAM, 1KX4, 5ns, BICMOS, CDIP24, 0.400 INCH, CERDIP-24 | IDT101474S5DF vs IDT10A474S5D |
IDT101A474S8D | Integrated Device Technology Inc | Check for Price | Standard SRAM, 1KX4, 8ns, BICMOS, CDIP24, 0.400 INCH, CERDIP-24 | IDT101474S5DF vs IDT101A474S8D |
IDT10A474S7D | Integrated Device Technology Inc | Check for Price | Standard SRAM, 1KX4, 7ns, BICMOS, CDIP24, 0.400 INCH, CERDIP-24 | IDT101474S5DF vs IDT10A474S7D |
IDT100A474S15D | Integrated Device Technology Inc | Check for Price | Standard SRAM, 1KX4, 15ns, BICMOS, CDIP24, 0.400 INCH, CERDIP-24 | IDT101474S5DF vs IDT100A474S15D |