Part Details for IDT100A484S10E by Integrated Device Technology Inc
Overview of IDT100A484S10E by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for IDT100A484S10E
IDT100A484S10E CAD Models
IDT100A484S10E Part Data Attributes
|
IDT100A484S10E
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT100A484S10E
Integrated Device Technology Inc
Standard SRAM, 4KX4, 10ns, CDFP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4KX4 | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.17 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT100A484S10E
This table gives cross-reference parts and alternative options found for IDT100A484S10E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT100A484S10E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT101484S10E | Standard SRAM, 4KX4, 10ns, CDFP28 | Integrated Device Technology Inc | IDT100A484S10E vs IDT101484S10E |
SY10L484-10FCS | Standard SRAM, 4KX4, 10ns, ECL, CDFP28, | Synergy Semiconductor Corp | IDT100A484S10E vs SY10L484-10FCS |
UPB100484B-15 | Standard SRAM, 4KX4, 15ns, ECL100K, CDFP28, CERPACK-28 | NEC Electronics America Inc | IDT100A484S10E vs UPB100484B-15 |
CY1E484L-7KC | Standard SRAM, 4KX4, 7ns, ECL, CDFP28, CERPACK-28 | Cypress Semiconductor | IDT100A484S10E vs CY1E484L-7KC |
UPB100A484B-7 | Standard SRAM, 4KX4, 7ns, ECL100K, CDFP28, CERPACK-28 | NEC Electronics America Inc | IDT100A484S10E vs UPB100A484B-7 |
UPB10484B-15 | Standard SRAM, 4KX4, 15ns, ECL10K, CDFP28, CERPACK-28 | NEC Electronics America Inc | IDT100A484S10E vs UPB10484B-15 |
IDT101484S7E | Standard SRAM, 4KX4, 7ns, CDFP28 | Integrated Device Technology Inc | IDT100A484S10E vs IDT101484S7E |
SY10L484-8FCS | Standard SRAM, 4KX4, 8ns, ECL, CDFP28, | Synergy Semiconductor Corp | IDT100A484S10E vs SY10L484-8FCS |
CY10E484L-10KMB | Standard SRAM, 4KX4, 10ns, ECL, CDFP28, CERPACK-28 | Cypress Semiconductor | IDT100A484S10E vs CY10E484L-10KMB |
UPB10A484BH-7 | Standard SRAM, 4KX4, 7ns, ECL10K, CDFP28, CERPACK-28 | NEC Electronics America Inc | IDT100A484S10E vs UPB10A484BH-7 |