Part Details for IDSS-32-D-30.00 by Samtec Inc
Overview of IDSS-32-D-30.00 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-32-D-30.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSS-32-D-30.00-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8200 | Buy Now |
DISTI #
IDSS-32-D-30.00
|
Avnet Americas | Cable Assembly Flat 0.762m 28AWG 32 POS IDC Connector to 32 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSS-32-D-30.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6400 / $20.9500 | Buy Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.3300 / $26.2100 | Buy Now |
DISTI #
000000000003517947
|
Sager | Ribbon Cables / IDC Cables Min Qty: 1 | 0 |
|
$14.6500 / $20.9500 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.3300 / $26.2100 | Buy Now |
DISTI #
5cd8fb93cd7c1c4c384f1866
|
Samtec | Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$10.6800 / $20.9500 | Buy Now |
DISTI #
IDSS-32-D-30.00
|
Toby Electronics | IDSS - Samtec 2.54mm Slim Body Single Row Female IDC Ribbon Cable Assembly Min Qty: 1 Package Multiple: 250 Lead time: 1 Weeks, 0 Days | 0 |
|
$10.3417 / $21.6209 | Buy Now |