Part Details for IDSS-32-D-17.00-G by Samtec Inc
Overview of IDSS-32-D-17.00-G by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-32-D-17.00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH0876
|
Newark | Slim Body Single-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSS-32-D-17.00-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2400 / $21.7800 | Buy Now |
DISTI #
IDSS-32-D-17.00-G-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0700 | Buy Now |
DISTI #
IDSS-32-D-17.00-G
|
Avnet Americas | Cable Assembly Flat Ribbon 0.431m 28AWG 32 POS IDC Connector to 32 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSS-32-D-17.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IDSS32D1700G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$9.7200 / $16.0700 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.2400 / $19.7100 | Buy Now |
DISTI #
000000000002866165
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$11.2400 / $16.0700 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.2400 / $19.7100 | Buy Now |
DISTI #
5cd8fb28cd7c1c4c384eac08
|
Samtec | Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bulk | 0 |
|
$8.2000 / $16.0700 | Buy Now |