Part Details for IDSS-32-D-12.00 by Samtec Inc
Overview of IDSS-32-D-12.00 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-32-D-12.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH0871
|
Newark | Slim Body Single-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSS-32-D-12.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5200 / $20.5000 | Buy Now |
DISTI #
IDSS-32-D-12.00-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1100 | Buy Now |
DISTI #
IDSS-32-D-12.00
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 28AWG 32 POS IDC Connector to 32 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSS-32-D-12.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3000 / $15.1300 | Buy Now |
DISTI #
200-IDSS32D1200
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$7.7200 / $15.1300 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.7600 / $18.9400 | Buy Now |
DISTI #
000000000002866158
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$10.5800 / $15.1300 | Buy Now |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.7600 / $18.9400 | Buy Now |
DISTI #
5cd8fbafcd7c1c4c384f382c
|
Samtec | Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$7.7200 / $15.1300 | Buy Now |