Part Details for IDSS-30-S-12.00-ST2 by Samtec Inc
Overview of IDSS-30-S-12.00-ST2 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for IDSS-30-S-12.00-ST2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDSS-30-S-12.00-ST2-ND
|
DigiKey | SLIM BODY SINGLE-ROW IDC SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8000 | Buy Now |
DISTI #
IDSS-30-S-12.00-ST
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.3m 30 Position IDC Connector Receptacle - Bulk (Alt: IDSS-30-S-12.00-ST) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0500 / $12.8000 | Buy Now |
DISTI #
200-IDSS30S1200ST2
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch | 0 |
|
$17.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7100 / $15.1700 | Buy Now |
DISTI #
000000000006165351
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$8.4800 / $12.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.7100 / $15.1700 | Buy Now |
DISTI #
5cd8fb91cd7c1c4c384f1544
|
Samtec | Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: SKIN PACK | 0 |
|
$6.1840 / $12.7980 | Buy Now |
Part Details for IDSS-30-S-12.00-ST2
IDSS-30-S-12.00-ST2 CAD Models
IDSS-30-S-12.00-ST2 Part Data Attributes
|
IDSS-30-S-12.00-ST2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-30-S-12.00-ST2
Samtec Inc
Board Connector, 30 Contact(s), 1 Row(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |