Part Details for IDSS-26-D-07.00-T-G-RW-R by Samtec Inc
Overview of IDSS-26-D-07.00-T-G-RW-R by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IDSS-26-D-07.00-T-G-RW-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH0795
|
Newark | Slim Body Single-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSS-26-D-07.00-T-G-RW-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 / $13.4800 | Buy Now |
DISTI #
612-IDSS-26-D-07.00-T-G-RW-R-ND
|
DigiKey | SLIM BODY SINGLE-ROW IDC SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2600 | Buy Now |
DISTI #
IDSS-26-D-07.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.178m 26 POS IDC to 26 POS IDC RCP-RCP - Bulk (Alt: IDSS-26-D-07.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5500 / $9.2600 | Buy Now |
DISTI #
200-IDSS26D07.0TGRWR
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch | 0 |
|
$5.3100 / $9.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6600 / $10.9800 | Buy Now |
DISTI #
000000000005886075
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.1400 / $9.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6600 / $10.9800 | Buy Now |
DISTI #
5cd8fba7cd7c1c4c384f2fa4
|
Samtec | Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$4.4800 / $9.2600 | Buy Now |
Part Details for IDSS-26-D-07.00-T-G-RW-R
IDSS-26-D-07.00-T-G-RW-R CAD Models
IDSS-26-D-07.00-T-G-RW-R Part Data Attributes
|
IDSS-26-D-07.00-T-G-RW-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-26-D-07.00-T-G-RW-R
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Conductor Finish | TIN | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Stranding | 7/36 | |
Wire Gauge | 28 AWG |