Datasheets
IDSS-25-S-10.00-T by: Samtec Inc

Board Connector, 25 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT

Part Details for IDSS-25-S-10.00-T by Samtec Inc

Overview of IDSS-25-S-10.00-T by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for IDSS-25-S-10.00-T

Part # Distributor Description Stock Price Buy
DISTI # IDSS-25-S-10.00-T
Avnet Americas Cable Assembly Flat 0.254m 28AWG 25 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSS-25-S-10.00-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant 0
  • 5 $8.8100
  • 25 $6.0000
  • 100 $5.6900
  • 500 $5.4100
  • 1,000 $5.1200
  • 5,000 $4.7000
  • 10,000 $4.5500
$4.5500 / $8.8100 Buy Now
DISTI # 000000000003206731
Sager Ribbon Cables / IDC Cables 0
Buy Now
Master Electronics .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant 0
  • 5 $8.8100
  • 25 $6.0000
  • 100 $5.6900
  • 500 $5.4100
  • 1,000 $5.1200
  • 5,000 $4.7000
  • 10,000 $4.5500
$4.5500 / $8.8100 Buy Now

Part Details for IDSS-25-S-10.00-T

IDSS-25-S-10.00-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDSS-25-S-10.00-T Part Data Attributes

IDSS-25-S-10.00-T Samtec Inc
Buy Now Datasheet
Compare Parts:
IDSS-25-S-10.00-T Samtec Inc Board Connector, 25 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Connector Type BOARD CONNECTOR
Contact Finish Mating TIN OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Rated Current (Signal) 1 A
Termination Type IDC
Total Number of Contacts 25

Alternate Parts for IDSS-25-S-10.00-T

This table gives cross-reference parts and alternative options found for IDSS-25-S-10.00-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSS-25-S-10.00-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2-641240-5 25 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP IDSS-25-S-10.00-T vs 2-641240-5
14-56-1252 Board Connector, 25 Contact(s), 1 Row(s), Female, IDC Terminal Molex IDSS-25-S-10.00-T vs 14-56-1252
0022456256 Board Connector, 25 Contact(s), 1 Row(s), Female, IDC Terminal Molex IDSS-25-S-10.00-T vs 0022456256
0014563259 Board Connector, 25 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT Molex IDSS-25-S-10.00-T vs 0014563259
2-641238-5 25 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP IDSS-25-S-10.00-T vs 2-641238-5
95241-750 Board Connector, 25 Contact(s), 1 Row(s), Female, IDC Terminal Amphenol FCi IDSS-25-S-10.00-T vs 95241-750
2-641314-5 25 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP IDSS-25-S-10.00-T vs 2-641314-5
2-640470-5 25 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP IDSS-25-S-10.00-T vs 2-640470-5
2-641239-5 25 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP IDSS-25-S-10.00-T vs 2-641239-5
7-103687-4 CONNECTOR, 25 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE TE Connectivity IDSS-25-S-10.00-T vs 7-103687-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDSS-25-S-10.00-T by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDSS-25-S-10.00-T by Samtec Inc

Select Manufacturer
Which Manufacturer of IDSS-25-S-10.00-T would you like to use for your alert(s)?
  • Please alert me when IDSS-25-S-10.00-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDSS-25-S-10.00-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDSS-25-S-10.00-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDSS-25-S-10.00-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDSS-25-S-10.00-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDSS-25-S-10.00-T by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: