Part Details for IDSS-14-S-02.50-T-G-ST4 by Samtec Inc
Overview of IDSS-14-S-02.50-T-G-ST4 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-14-S-02.50-T-G-ST4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSS-14-S-02.50-T-G-ST4-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8600 | Buy Now |
DISTI #
IDSS-14-S-02.50-T-
|
Avnet Americas | Cable Assembly Flat 0.063m 28AWG 14 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSS-14-S-02.50-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9700 / $4.4200 | Buy Now |
DISTI #
200-IDSS14S0250TGST4
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.4100 / $4.4200 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.0300 / $4.4200 | Buy Now |
DISTI #
IDSS-14-S-02.50-T-
|
Avnet Americas | Cable Assembly Flat 0.063m 28AWG 14 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSS-14-S-02.50-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9700 / $4.4200 | Buy Now |
DISTI #
000000000003206634
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$2.7800 / $4.4200 | Buy Now |
DISTI #
IDSS-14-S-02.50-T-G-ST4
|
Avnet Abacus | Cable Assembly Flat 0.063m 28AWG 14 POS IDC Connector SKT IDT Bulk (Alt: IDSS-14-S-02.50-T-G-ST4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.0300 / $4.4200 | Buy Now |
DISTI #
5cd8fb47cd7c1c4c384ec834
|
Samtec | Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: SKIN PACK | 0 |
|
$2.0300 / $4.4200 | Buy Now |
Part Details for IDSS-14-S-02.50-T-G-ST4
IDSS-14-S-02.50-T-G-ST4 CAD Models
IDSS-14-S-02.50-T-G-ST4 Part Data Attributes:
|
IDSS-14-S-02.50-T-G-ST4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-14-S-02.50-T-G-ST4
Samtec Inc
Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 14 |