Part Details for IDSS-14-D-07.87 by Samtec Inc
Overview of IDSS-14-D-07.87 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-14-D-07.87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSS-14-D-07.87-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2700 | Buy Now |
DISTI #
IDSS-14-D-07.87
|
Avnet Americas | Cable Assembly Flat Ribbon 0.199m 28AWG 14POS IDC Connector to 14POS IDC Connector SKT-SKT Bulk - Bulk (Alt: IDSS-14-D-07.87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2700 / $8.8700 | Buy Now |
DISTI #
200-IDSS14D0787
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.0800 / $8.8700 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.2900 / $8.8700 | Buy Now |
DISTI #
IDSS-14-D-07.87
|
Avnet Americas | Cable Assembly Flat Ribbon 0.199m 28AWG 14POS IDC Connector to 14POS IDC Connector SKT-SKT Bulk - Bulk (Alt: IDSS-14-D-07.87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2700 / $8.8700 | Buy Now |
DISTI #
000000000003997184
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.8800 / $8.8700 | Buy Now |
DISTI #
IDSS-14-D-07.87
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.199m 28AWG 14POS IDC Connector to 14POS IDC Connector SKT-SKT Bulk (Alt: IDSS-14-D-07.87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.2900 / $8.8700 | Buy Now |
DISTI #
5cd8fb03cd7c1c4c384e7f8d
|
Samtec | Slim Body Single-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$4.2900 / $8.8700 | Buy Now |
Part Details for IDSS-14-D-07.87
IDSS-14-D-07.87 CAD Models
IDSS-14-D-07.87 Part Data Attributes:
|
IDSS-14-D-07.87
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-14-D-07.87
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.2 mm | |
MIL Conformance | NO | |
Number of Conductors | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3.4 A | |
Rated Voltage | 425 V | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |