Part Details for IDSS-12-S-10.00-T-ST2 by Samtec Inc
Overview of IDSS-12-S-10.00-T-ST2 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-12-S-10.00-T-ST2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSS-12-S-10.00-T-
|
Avnet Americas | Cable Assembly Flat 0.254m 28AWG 12 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSS-12-S-10.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.7200 / $7.2200 | Buy Now |
DISTI #
000000000003517836
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.7200 / $7.2200 | Buy Now |
Part Details for IDSS-12-S-10.00-T-ST2
IDSS-12-S-10.00-T-ST2 CAD Models
IDSS-12-S-10.00-T-ST2 Part Data Attributes
|
IDSS-12-S-10.00-T-ST2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-12-S-10.00-T-ST2
Samtec Inc
Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 12 |
Alternate Parts for IDSS-12-S-10.00-T-ST2
This table gives cross-reference parts and alternative options found for IDSS-12-S-10.00-T-ST2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSS-12-S-10.00-T-ST2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMS12S-B5M33 | Cristek Interconnects Inc | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | IDSS-12-S-10.00-T-ST2 vs CMS12S-B5M33 |
RMTV1-12SL203 | ITT Interconnect Solutions | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | IDSS-12-S-10.00-T-ST2 vs RMTV1-12SL203 |
A2543H02-12P | Jowle Technology Co Ltd | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | IDSS-12-S-10.00-T-ST2 vs A2543H02-12P |
CMS12S-G5M02 | Cristek Interconnects Inc | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | IDSS-12-S-10.00-T-ST2 vs CMS12S-G5M02 |
CMS12S-D5S04 | Cristek Interconnects Inc | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | IDSS-12-S-10.00-T-ST2 vs CMS12S-D5S04 |
022-42-6121 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female | IDSS-12-S-10.00-T-ST2 vs 022-42-6121 |
CMS12S-G5S25 | Cristek Interconnects Inc | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | IDSS-12-S-10.00-T-ST2 vs CMS12S-G5S25 |
RMTV1-12SAL6102 | ITT Interconnect Solutions | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | IDSS-12-S-10.00-T-ST2 vs RMTV1-12SAL6102 |
CMS12S-S5M15 | Cristek Interconnects Inc | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | IDSS-12-S-10.00-T-ST2 vs CMS12S-S5M15 |
1-216470-2 | TE Connectivity | Check for Price | CONNECTOR, 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | IDSS-12-S-10.00-T-ST2 vs 1-216470-2 |