Part Details for IDSS-05-S-15.00-T-ST8 by Samtec Inc
Overview of IDSS-05-S-15.00-T-ST8 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-05-S-15.00-T-ST8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSS-05-S-15.00-T-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.381m 28AWG 5 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSS-05-S-15.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.6900 / $5.2300 | Buy Now |
DISTI #
000000000002863418
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.6900 / $5.2300 | Buy Now |
Part Details for IDSS-05-S-15.00-T-ST8
IDSS-05-S-15.00-T-ST8 CAD Models
IDSS-05-S-15.00-T-ST8 Part Data Attributes
|
IDSS-05-S-15.00-T-ST8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-05-S-15.00-T-ST8
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 5 |
Alternate Parts for IDSS-05-S-15.00-T-ST8
This table gives cross-reference parts and alternative options found for IDSS-05-S-15.00-T-ST8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSS-05-S-15.00-T-ST8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-7674-D5M502A | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | IDSS-05-S-15.00-T-ST8 vs A-7674-D5M502A |
641229-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | IDSS-05-S-15.00-T-ST8 vs 641229-5 |
A-7674-C5D102A | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | IDSS-05-S-15.00-T-ST8 vs A-7674-C5D102A |
0014562053 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | IDSS-05-S-15.00-T-ST8 vs 0014562053 |
A-7674-D5L502A | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | IDSS-05-S-15.00-T-ST8 vs A-7674-D5L502A |
641225-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | IDSS-05-S-15.00-T-ST8 vs 641225-5 |
640476-5 | CONNECTOR, 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | IDSS-05-S-15.00-T-ST8 vs 640476-5 |
770631-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | IDSS-05-S-15.00-T-ST8 vs 770631-5 |
A-7674-D5J502A | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | IDSS-05-S-15.00-T-ST8 vs A-7674-D5J502A |
A-7674-B5J561A | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | IDSS-05-S-15.00-T-ST8 vs A-7674-B5J561A |