Part Details for IDSS-03-D-19.02-P03-G by Samtec Inc
Overview of IDSS-03-D-19.02-P03-G by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSS-03-D-19.02-P03-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSS-03-D-19.02-P03-G-ND
|
DigiKey | INSULATION DISPLACEMENT SOCKET C Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IDSS-03-D-19.02-P0
|
Avnet Americas | Cable Assembly Ribbon 0.483m 3 POS IDC to 3 POS IDC RCP-RCP - Bulk (Alt: IDSS-03-D-19.02-P0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.7000 / $7.1400 | Buy Now |
DISTI #
000000000003858670
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Single Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.7000 / $7.1400 | Buy Now |
Part Details for IDSS-03-D-19.02-P03-G
IDSS-03-D-19.02-P03-G CAD Models
IDSS-03-D-19.02-P03-G Part Data Attributes
|
IDSS-03-D-19.02-P03-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-03-D-19.02-P03-G
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | GLASS FILLED POLYESTER | |
Length | 19.01 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3.4 A | |
Shielding | NO | |
Stranding | 7/36 | |
Wire Gauge | 28 AWG |