Part Details for IDSS-02-S-20.00-G by Samtec Inc
Results Overview of IDSS-02-S-20.00-G by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDSS-02-S-20.00-G Information
IDSS-02-S-20.00-G by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for IDSS-02-S-20.00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDSS-02-S-20.00-G-ND
|
DigiKey | SLIM BODY SINGLE-ROW IDC SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6200 | Buy Now |
DISTI #
IDSS-02-S-20.00-G
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.51m 2 Position IDC Connector Receptacle - Bulk (Alt: IDSS-02-S-20... more Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5793 / $3.9867 | Buy Now |
DISTI #
200-IDSS02S2000G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies | 0 |
|
$2.9100 / $5.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $5.6000 | Buy Now |
DISTI #
000000000006165246
|
Sager | Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.4300 / $5.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6700 / $5.6000 | Buy Now |
Part Details for IDSS-02-S-20.00-G
IDSS-02-S-20.00-G CAD Models
IDSS-02-S-20.00-G Part Data Attributes
|
IDSS-02-S-20.00-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSS-02-S-20.00-G
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Socket,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.365 inch | |
Body Length | 0.219 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for IDSS-02-S-20.00-G
This table gives cross-reference parts and alternative options found for IDSS-02-S-20.00-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSS-02-S-20.00-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDSS-02-S-10.00-ST8 | Samtec Inc | $4.5910 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | IDSS-02-S-20.00-G vs IDSS-02-S-10.00-ST8 |
IDSS-02-S-06.00 | Samtec Inc | $3.1725 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | IDSS-02-S-20.00-G vs IDSS-02-S-06.00 |
IDSS-02-S-02.00-T | Samtec Inc | $1.8292 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | IDSS-02-S-20.00-G vs IDSS-02-S-02.00-T |
IDSS-02-S-09.00 | Samtec Inc | $3.9183 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | IDSS-02-S-20.00-G vs IDSS-02-S-09.00 |
IDSS-02-S-80.00-G | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | IDSS-02-S-20.00-G vs IDSS-02-S-80.00-G |
IDSS-02-S-02.00-P01 | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | IDSS-02-S-20.00-G vs IDSS-02-S-02.00-P01 |
IDSS-02-S-48.00-G | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Socket, | IDSS-02-S-20.00-G vs IDSS-02-S-48.00-G |
IDSS-02-S-07.00 | Samtec Inc | $3.4283 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | IDSS-02-S-20.00-G vs IDSS-02-S-07.00 |