Part Details for IDSR600.X by Littelfuse Inc
Overview of IDSR600.X by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSR600.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7803
|
Newark | Fus 600Vac/Dc T/D Ind Rk5 600A/ Box |Littelfuse IDSR600.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$265.8100 / $290.1600 | Buy Now |
DISTI #
IDSR600.X-ND
|
DigiKey | FUSE CARTRIDGE 600A 600VAC/VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$309.3100 | Buy Now |
DISTI #
576-IDSR600.X
|
Mouser Electronics | Industrial & Electrical Fuses 600A 600VAC 600VDC Class RK5 RoHS: Not Compliant | 0 |
|
$265.8100 / $292.5400 | Order Now |
DISTI #
75577387
|
RS | FUSE 600VAC/DC T/D IND RK5 600A | Littelfuse IDSR600.X Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$427.5200 | RFQ |
|
Onlinecomponents.com | Ul Class Rk5 Dual Element Time-Delay Fuse With Indication - 600A RoHS: Compliant | 0 |
|
$311.1200 / $334.8600 | Buy Now |
DISTI #
000000000007221931
|
Sager | FUS 600VAC/DC T/D IND RK5 600A Min Qty: 1 | 0 |
|
$239.6300 / $303.8200 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 600A 600VAC/VDC | 0 |
|
$852.7485 / $895.3859 | RFQ |
Part Details for IDSR600.X
IDSR600.X CAD Models
IDSR600.X Part Data Attributes
|
IDSR600.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IDSR600.X
Littelfuse Inc
FUSE IND T-DELAY 600A 600VAC/DC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 339.7 mm | |
Body Length or Diameter | 77.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 600 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for IDSR600.X
This table gives cross-reference parts and alternative options found for IDSR600.X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSR600.X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS600R | Electric Fuse, Time Delay Blow, 600A, 600VAC, 600VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | IDSR600.X vs TRS600R |
LDC600 | Electric Fuse, Time Delay Blow, 600A, 600VAC, 600VDC, 200000A (IR), Inline/holder | Littelfuse Inc | IDSR600.X vs LDC600 |
IDSR600ID | Electric Fuse, Time Delay Blow, 600A, 600VAC, 600VDC, 200000A (IR), Inline/holder | Littelfuse Inc | IDSR600.X vs IDSR600ID |