There are no models available for this part yet.
Overview of IDSR03.2T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IDSR03.2T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B7790
|
Newark | Fus 600Vac/Dc T/D Ind Rk5 3.2A/ Box |Littelfuse IDSR03.2T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3900 / $23.7400 | Buy Now | |
DISTI #
IDSR03.2T-ND
|
DigiKey | FUSE CARTRIDGE 3.2A 600VAC/VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$25.8600 | Buy Now | |
DISTI #
576-IDSR03.2T
|
Mouser Electronics | Industrial & Electrical Fuses 3.2A 600VAC 600VDC Class RK5 RoHS: Not Compliant | 0 |
|
$17.2400 / $24.1900 | Order Now | |
Onlinecomponents.com | Ul Class Rk5 Dual Element Time-Delay Fuse With Indication - 3.2A RoHS: Compliant | 0 |
|
$17.8400 / $23.4100 | Buy Now | ||
DISTI #
IDSR03.2T
|
TTI | Industrial & Electrical Fuses 3.2A 600VAC 600VDC Class RK5 Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$16.5700 / $23.9500 | Buy Now | |
DISTI #
000000000007221900
|
Sager | FUS 600VAC/DC T/D IND RK5 3.2A Min Qty: 1 | 0 |
|
$14.2700 / $19.7000 | Buy Now | |
Ozdisan Elektronik | FUSE CARTRIDGE 3.2A 600VAC/VDC | 0 |
|
$51.4305 / $55.0306 | RFQ |
CAD Models for IDSR03.2T by Littelfuse Inc
Part Data Attributes for IDSR03.2T by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RATED BREAKING CAPACITY AT 600 VDC: 20000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
127 mm
|
Body Length or Diameter
|
20.7 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
3.2 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
600 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for IDSR03.2T
This table gives cross-reference parts and alternative options found for IDSR03.2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSR03.2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDSR3.20 | Electric Fuse, Time Delay Blow, 3.2A, 600VAC, 600VDC, 200000A (IR), Inline/holder | Littelfuse Inc | IDSR03.2T vs IDSR3.20 |