Part Details for IDSR002.T by Littelfuse Inc
Overview of IDSR002.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSR002.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F9785
|
Newark | Indicating Fuse, Alarm Indicating Fuse Type:Window, Fuse Current:2A, Product Range:Idsr Series, Voltage Rating Vac:600V, Voltage Rating Vdc:600V, Blow Characteristic:Time Delay Rohs Compliant: No |Littelfuse IDSR002.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7500 / $24.2800 | Buy Now |
DISTI #
IDSR002.T-ND
|
DigiKey | FUSE CARTRIDGE 2A 600VAC/VDC CYL Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$21.3800 | Buy Now |
DISTI #
576-IDSR002.T
|
Mouser Electronics | Industrial & Electrical Fuses 2A 600VAC 600VDC Class RK5 RoHS: Not Compliant | 0 |
|
$16.9600 / $21.3800 | Order Now |
|
Onlinecomponents.com | Ul Class Rk5 Dual Element Time-Delay Fuse With Indication - 2A RoHS: Compliant | 0 |
|
$18.4700 / $24.4500 | Buy Now |
DISTI #
000000000007221884
|
Sager | FUS 600VAC/DC T/D IND RK5 2A Min Qty: 1 | 0 |
|
$14.6100 / $20.1600 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 2A 600VAC/VDC CYL | 0 |
|
$52.5306 / $56.2077 | RFQ |
Part Details for IDSR002.T
IDSR002.T CAD Models
IDSR002.T Part Data Attributes
|
IDSR002.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IDSR002.T
Littelfuse Inc
FUSE IND T-DELAY 2A 600VAC/DC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for IDSR002.T
This table gives cross-reference parts and alternative options found for IDSR002.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSR002.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS2R | Electric Fuse, Time Delay Blow, 2A, 600VAC, 600VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | IDSR002.T vs TRS2R |
IDSR002ID | Electric Fuse, Time Delay Blow, 2A, 600VAC, 600VDC, 200000A (IR), Inline/holder | Littelfuse Inc | IDSR002.T vs IDSR002ID |