Part Details for IDSH1G-02A1F1C-08E by Qimonda AG
Overview of IDSH1G-02A1F1C-08E by Qimonda AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDSH1G-02A1F1C-08E
IDSH1G-02A1F1C-08E CAD Models
IDSH1G-02A1F1C-08E Part Data Attributes
|
IDSH1G-02A1F1C-08E
Qimonda AG
Buy Now
Datasheet
|
Compare Parts:
IDSH1G-02A1F1C-08E
Qimonda AG
DDR DRAM, 256MX4, 20ns, CMOS, PBGA78, 0.80 MM PITCH, GREEN, PLASTIC, TFBGA-78
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QIMONDA AG | |
Part Package Code | BGA | |
Package Description | FBGA, BGA78,9X13,32 | |
Pin Count | 78 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 20 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B78 | |
Length | 12.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA78,9X13,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8.5 mm |
Alternate Parts for IDSH1G-02A1F1C-08E
This table gives cross-reference parts and alternative options found for IDSH1G-02A1F1C-08E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSH1G-02A1F1C-08E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDSH1G-02A1F1C-10F | DDR DRAM, 256MX4, 20ns, CMOS, PBGA78, GREEN, PLASTIC, TFBGA-78 | Qimonda AG | IDSH1G-02A1F1C-08E vs IDSH1G-02A1F1C-10F |
K4B1G0446G-BCH90 | DDR DRAM, 256MX4, 0.255ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 | Samsung Semiconductor | IDSH1G-02A1F1C-08E vs K4B1G0446G-BCH90 |
MT41J512M14DA-15EIT:H | DDR DRAM, 512MX4, CMOS, PBGA78, 8 X 10.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | IDSH1G-02A1F1C-08E vs MT41J512M14DA-15EIT:H |
MT41J256M4HX-15IT:B | DDR DRAM, 256MX4, CMOS, PBGA78, 9 X 11.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | IDSH1G-02A1F1C-08E vs MT41J256M4HX-15IT:B |
MT41J256M4JP-125:G | DDR DRAM, 256MX4, 0.1ns, CMOS, PBGA78, 8 X 11.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | IDSH1G-02A1F1C-08E vs MT41J256M4JP-125:G |
MT41J512M14DA-187EIT:H | DDR DRAM, 512MX4, CMOS, PBGA78, 8 X 10.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | IDSH1G-02A1F1C-08E vs MT41J512M14DA-187EIT:H |
MT41J512M4THR-187:D | DDR DRAM, 256MX4, CMOS, PBGA78, 9 X 11.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | IDSH1G-02A1F1C-08E vs MT41J512M4THR-187:D |
MT41J256M4HX-125IT:E | DDR DRAM, 256MX4, CMOS, PBGA78, 9 X 11.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | IDSH1G-02A1F1C-08E vs MT41J256M4HX-125IT:E |
MT41J256M4HX-187EIT:D | DDR DRAM, 256MX4, CMOS, PBGA78, 9 X 11.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | IDSH1G-02A1F1C-08E vs MT41J256M4HX-187EIT:D |
MT41J256M4JP-15EIT:G | DDR DRAM, 256MX4, CMOS, PBGA78, 8 X 11.50 MM, LEAD FREE, FBGA-78 | Micron Technology Inc | IDSH1G-02A1F1C-08E vs MT41J256M4JP-15EIT:G |