Part Details for IDSD-32-S-12.00-T-G by Samtec Inc
Overview of IDSD-32-S-12.00-T-G by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for IDSD-32-S-12.00-T-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W6274
|
Newark | Idsd-32-S-12.00-T-G/ Bulk |Samtec IDSD-32-S-12.00-T-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7400 / $17.3300 | Buy Now |
DISTI #
IDSD-32-S-12.00-T-G-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3000 | Buy Now |
DISTI #
IDSD-32-S-12.00-T-
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 28AWG 64 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-32-S-12.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IDSD32S1200TG
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.0900 / $13.3000 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.5900 / $16.2900 | Buy Now |
DISTI #
000000000002862111
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$8.9600 / $13.3000 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.5900 / $16.2900 | Buy Now |
DISTI #
5cd8fb26cd7c1c4c384ea9ba
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$6.0900 / $13.3000 | Buy Now |
Part Details for IDSD-32-S-12.00-T-G
IDSD-32-S-12.00-T-G CAD Models
IDSD-32-S-12.00-T-G Part Data Attributes
|
IDSD-32-S-12.00-T-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-32-S-12.00-T-G
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.365 inch | |
Body Length | 3.259 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 0.55 N |