There are no models available for this part yet.
Overview of IDSD-30-S-19.00-RW by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for IDSD-30-S-19.00-RW by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDSD-30-S-19.00-RW
|
Avnet Americas | Cable Assembly Ribbon 0.483m 60 POS IDC RCP - Bulk (Alt: IDSD-30-S-19.00-RW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4500 / $22.2400 | Buy Now | ||
DISTI #
000000000005885333
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11.4500 / $22.2400 | Buy Now |
CAD Models for IDSD-30-S-19.00-RW by Samtec Inc
Part Data Attributes for IDSD-30-S-19.00-RW by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
1 A
|
Termination Type
|
IDC
|
Total Number of Contacts
|
60
|
UL Flammability Code
|
94V-0
|