Part Details for IDSD-27-D-13.00-RW by Samtec Inc
Results Overview of IDSD-27-D-13.00-RW by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-27-D-13.00-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-27-D-13.00-RW
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 54 Ways, 13 ", 330 mm, 2.54 mm, IDSD - Bulk (Alt: ID... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7300 / $27.8900 | Buy Now |
DISTI #
000000000005884696
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.7300 / $27.8900 | Buy Now |