Part Details for IDSD-21-D-02.00-R by Samtec Inc
Overview of IDSD-21-D-02.00-R by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-21-D-02.00-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH8557
|
Newark | Slim Body Double-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSD-21-D-02.00-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 / $19.6800 | Buy Now |
DISTI #
612-IDSD-21-D-02.00-R-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9000 | Buy Now |
DISTI #
IDSD-21-D-02.00-R
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 42 Ways, 2 ", 51 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-21-D-02.00-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8400 / $14.9000 | Buy Now |
DISTI #
200-IDSD21D0200R
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.8300 / $14.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9900 / $18.6400 | Buy Now |
DISTI #
000000000005883566
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$10.0400 / $14.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9900 / $18.6400 | Buy Now |
DISTI #
5cd8fa7ecd7c1c4c384ddea2
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$6.8300 / $14.9000 | Buy Now |
Part Details for IDSD-21-D-02.00-R
IDSD-21-D-02.00-R CAD Models
IDSD-21-D-02.00-R Part Data Attributes
|
IDSD-21-D-02.00-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-21-D-02.00-R
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Stranding | 7/36 | |
Wire Gauge | 28 AWG |