Part Details for IDSD-20-D-12.00-R by Samtec Inc
Overview of IDSD-20-D-12.00-R by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-20-D-12.00-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W4479
|
Newark | Cable Assy, Idc Rcpt-Rcpt, 40Pos, 12", Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:40Positions, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Connector Pitch:2.54Mm, Product Range:Idsd Seriesrohs Compliant: Yes |Samtec IDSD-20-D-12.00-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0500 / $18.1300 | Buy Now |
DISTI #
IDSD-20-D-12.00-R-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
17 In Stock |
|
$15.6250 / $17.5800 | Buy Now |
DISTI #
IDSD-20-D-12.00-R
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 40 Ways, 12 ", 305 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-20-D-12.00-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7900 / $17.5800 | Buy Now |
DISTI #
200-IDSD20D1200R
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 8 |
|
$9.9500 / $17.5800 | Buy Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.6100 / $22.0000 | Buy Now |
DISTI #
000000000002860828
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$11.8400 / $17.5800 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.6100 / $22.0000 | Buy Now |
DISTI #
5cd8fae1cd7c1c4c384e56f2
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bulk | 0 |
|
$8.0600 / $17.5800 | Buy Now |