Part Details for IDSD-18-D-18.00 by Samtec Inc
Overview of IDSD-18-D-18.00 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-18-D-18.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W4075
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 36P, 18", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:36Positions, Cable Length - Imperial:18", Cable Length - Metric:458Mm, Connector Pitch:2.54Mm Rohs Compliant: Yes |Samtec IDSD-18-D-18.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2300 / $17.2400 | Buy Now |
DISTI #
IDSD-18-D-18.00
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 36 Ways, 18 ", 457.2 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-18-D-18.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.1200 / $21.6000 | Buy Now |
DISTI #
000000000003681461
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.1200 / $21.6000 | Buy Now |
DISTI #
5cd8faaacd7c1c4c384e1677
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$8.4200 / $18.3700 | Buy Now |