Part Details for IDSD-18-D-03.00-P35 by Samtec Inc
Overview of IDSD-18-D-03.00-P35 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-18-D-03.00-P35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W4001
|
Newark | Slim Body Double-Row Idc Socket Assemblies, 0.100" Pitch |Samtec IDSD-18-D-03.00-P35 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1900 / $18.1300 | Buy Now |
DISTI #
IDSD-18-D-03.00-P35-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7000 | Buy Now |
DISTI #
IDSD-18-D-03.00-P3
|
Avnet Americas | Cable Assembly Flat Ribbon 0.076m 28AWG 36 POS IDC Connector to 36 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: IDSD-18-D-03.00-P3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9800 / $13.7000 | Buy Now |
DISTI #
200-IDSD18D0300P35
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.3200 / $13.7000 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.8200 / $17.1500 | Buy Now |
DISTI #
000000000002860461
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$9.2500 / $13.7000 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.8200 / $17.1500 | Buy Now |
DISTI #
5cd8faa9cd7c1c4c384e1470
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bulk | 0 |
|
$6.3200 / $13.7000 | Buy Now |