Part Details for IDSD-17-S-16.00 by Samtec Inc
Overview of IDSD-17-S-16.00 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-17-S-16.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH8544
|
Newark | Idsd-17-S-16.00/ Bulk |Samtec IDSD-17-S-16.00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9300 / $17.6700 | Buy Now |
DISTI #
612-IDSD-17-S-16.00-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5600 | Buy Now |
DISTI #
IDSD-17-S-16.00
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 34 Ways, 16 ", 406.4 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-17-S-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8600 / $13.5600 | Buy Now |
DISTI #
200-IDSD-17-S-16.00
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch | 0 |
|
$6.2100 / $13.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6200 / $16.6200 | Buy Now |
DISTI #
000000000006165153
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$9.1300 / $13.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6200 / $16.6200 | Buy Now |
DISTI #
5cd8faa5cd7c1c4c384e0fb8
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$6.2100 / $13.5600 | Buy Now |
Part Details for IDSD-17-S-16.00
IDSD-17-S-16.00 CAD Models
IDSD-17-S-16.00 Part Data Attributes
|
IDSD-17-S-16.00
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-17-S-16.00
Samtec Inc
Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |