Part Details for IDSD-17-D-04.00-T-G by Samtec Inc
Results Overview of IDSD-17-D-04.00-T-G by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-17-D-04.00-T-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W3710
|
Newark | Slim Body Double-Row Idc Socket Assemblies |Samtec IDSD-17-D-04.00-T-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 / $14.2200 | Buy Now |
DISTI #
IDSD-17-D-04.00-T-G-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1700 | Buy Now |
DISTI #
IDSD-17-D-04.00-T-G
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 34 POS IDC Connector to 34 POS IDC Connector SKT-SKT IDT-IDT... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2020 / $7.1523 | Buy Now |
DISTI #
200-IDSD17D0400TG
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies RoHS: Compliant | 0 |
|
$5.4500 / $10.1700 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.6000 / $9.5700 | Buy Now |
DISTI #
000000000002860268
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.3000 / $10.1700 | Buy Now |
DISTI #
IDSD-17-D-04.00-T-G
|
Avnet Abacus | (Alt: IDSD-17-D-04.00-T-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.6000 / $9.5700 | Buy Now |