Part Details for IDSD-15-S-16.00-P01-G by Samtec Inc
Overview of IDSD-15-S-16.00-P01-G by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for IDSD-15-S-16.00-P01-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDSD-15-S-16.00-P01-G-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4300 | Buy Now |
DISTI #
IDSD-15-S-16.00-P0
|
Avnet Americas | Cable Assembly Ribbon 0.406m 30 POS IDC RCP - Bulk (Alt: IDSD-15-S-16.00-P0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0500 / $12.4300 | Buy Now |
DISTI #
200-IDSD15S1600P01G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.7400 / $12.4300 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.2000 / $15.2400 | Buy Now |
DISTI #
000000000005882737
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$8.3900 / $12.4300 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.2000 / $15.2400 | Buy Now |
DISTI #
5cd8fa5bcd7c1c4c384db653
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bulk | 0 |
|
$5.7400 / $12.4300 | Buy Now |
Part Details for IDSD-15-S-16.00-P01-G
IDSD-15-S-16.00-P01-G CAD Models
IDSD-15-S-16.00-P01-G Part Data Attributes
|
IDSD-15-S-16.00-P01-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-15-S-16.00-P01-G
Samtec Inc
Board Connector, 29 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.365 inch | |
Body Length | 1.566 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for IDSD-15-S-16.00-P01-G
This table gives cross-reference parts and alternative options found for IDSD-15-S-16.00-P01-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-15-S-16.00-P01-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1969592-6 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.098 inch Pitch, Wire Terminal, Locking, White Insulator, Receptacle | TE Connectivity | IDSD-15-S-16.00-P01-G vs 1-1969592-6 |
BCS-108-F-D-DE | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-15-S-16.00-P01-G vs BCS-108-F-D-DE |
SSQ-108-22-SM-D-RA | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | IDSD-15-S-16.00-P01-G vs SSQ-108-22-SM-D-RA |
ISD2-08-D | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Black Insulator, | Samtec Inc | IDSD-15-S-16.00-P01-G vs ISD2-08-D |
147101-8 | 16 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | IDSD-15-S-16.00-P01-G vs 147101-8 |
15716200 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | W+P Products GmbH | IDSD-15-S-16.00-P01-G vs 15716200 |
SSM-115-S-DV-A-006-P | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | IDSD-15-S-16.00-P01-G vs SSM-115-S-DV-A-006-P |
SSM-115-S-DV-030-K-TR | Board Connector, 29 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | IDSD-15-S-16.00-P01-G vs SSM-115-S-DV-030-K-TR |
PPTC082LFBN-RC | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Sullins Connector Solutions | IDSD-15-S-16.00-P01-G vs PPTC082LFBN-RC |
SSW-108-22-G-D | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-15-S-16.00-P01-G vs SSW-108-22-G-D |