Part Details for IDSD-15-D-14.00-G by Samtec Inc
Overview of IDSD-15-D-14.00-G by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-15-D-14.00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W3202
|
Newark | Cable Assy, Idc Rcpt-Rcpt, 30Pos, 14", Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:30Positions, Cable Length - Imperial:14", Cable Length - Metric:356Mm, Connector Pitch:2.54Mm, Product Range:Idsd Seriesrohs Compliant: Yes |Samtec IDSD-15-D-14.00-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2300 / $17.2500 | Buy Now |
DISTI #
IDSD-15-D-14.00-G-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7000 | Buy Now |
DISTI #
IDSD-15-D-14.00-G
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 30 Ways, 14 ", 356 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-15-D-14.00-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6900 / $14.7000 | Buy Now |
DISTI #
200-IDSD15D1400G
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.7400 / $14.7000 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.8700 / $18.4000 | Buy Now |
DISTI #
000000000002859907
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$9.9000 / $14.7000 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.8700 / $18.4000 | Buy Now |
DISTI #
5cd8fac0cd7c1c4c384e301c
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$6.7400 / $14.7000 | Buy Now |