Part Details for IDSD-15-D-12.50-B05 by Samtec Inc
Overview of IDSD-15-D-12.50-B05 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-15-D-12.50-B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-15-D-12.50-B0
|
Avnet Americas | Cable Assembly Flat Ribbon 0.317m 28AWG 30 POS IDC Connector to 2(30 POS IDC Connector) Bulk - Bulk (Alt: IDSD-15-D-12.50-B0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.9600 / $21.3200 | Buy Now |
DISTI #
000000000003681441
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.9600 / $21.3200 | Buy Now |