There are no models available for this part yet.
Overview of IDSD-14-S-15.00-G-RW by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for IDSD-14-S-15.00-G-RW by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDSD-14-S-15.00-G-
|
Avnet Americas | Cable Assembly Ribbon 0.381m 28 POS IDC RCP - Bulk (Alt: IDSD-14-S-15.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9700 / $13.5500 | Buy Now | ||
DISTI #
000000000005882578
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.9700 / $13.5500 | Buy Now |
CAD Models for IDSD-14-S-15.00-G-RW by Samtec Inc
Part Data Attributes for IDSD-14-S-15.00-G-RW by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
1 A
|
Termination Type
|
IDC
|
Total Number of Contacts
|
28
|
UL Flammability Code
|
94V-0
|
Alternate Parts for IDSD-14-S-15.00-G-RW
This table gives cross-reference parts and alternative options found for IDSD-14-S-15.00-G-RW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-14-S-15.00-G-RW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
929975-01-14-RK | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | IDSD-14-S-15.00-G-RW vs 929975-01-14-RK |
IL-AG6-14S-D3C1-A-Y | Board Connector, 28 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, LEAD FREE | Japan Aviation Electronics Industry Limited | IDSD-14-S-15.00-G-RW vs IL-AG6-14S-D3C1-A-Y |
G8272820102 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSD-14-S-15.00-G-RW vs G8272820102 |
833-13-028-30-001000 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | IDSD-14-S-15.00-G-RW vs 833-13-028-30-001000 |
M20-8831442 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Harwin | IDSD-14-S-15.00-G-RW vs M20-8831442 |
IL-AG6-14S-D3C2-A-Y | Board Connector, 28 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, LEAD FREE | Japan Aviation Electronics Industry Limited | IDSD-14-S-15.00-G-RW vs IL-AG6-14S-D3C2-A-Y |
AF2D-B-S-28-G-P-H35 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | IDSD-14-S-15.00-G-RW vs AF2D-B-S-28-G-P-H35 |
K200SS2X-28-24G | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Kycon Inc | IDSD-14-S-15.00-G-RW vs K200SS2X-28-24G |
CLH-114-F-D-BE-A | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-14-S-15.00-G-RW vs CLH-114-F-D-BE-A |
AF2D-200-28-G-CMS-H46-B/A | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | IDSD-14-S-15.00-G-RW vs AF2D-200-28-G-CMS-H46-B/A |