Part Details for IDSD-14-D-31.00-T-P14 by Samtec Inc
Results Overview of IDSD-14-D-31.00-T-P14 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IDSD-14-D-31.00-T-P14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDSD-14-D-31.00-T-P14-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6900 | Buy Now |
DISTI #
IDSD-14-D-31.00-T-P14
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.79m 28 Position IDC Connector to 28 Position IDC Connector Recept... more Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7342 / $13.9603 | Buy Now |
DISTI #
200-IDSD14D3100TP14
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies | 0 |
|
$10.0500 / $17.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3200 / $17.5700 | Buy Now |
DISTI #
000000000006250279
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$11.5800 / $17.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.3200 / $17.5700 | Buy Now |
Part Details for IDSD-14-D-31.00-T-P14
IDSD-14-D-31.00-T-P14 CAD Models
IDSD-14-D-31.00-T-P14 Part Data Attributes
|
IDSD-14-D-31.00-T-P14
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-14-D-31.00-T-P14
Samtec Inc
Wire And Cable, 28 Conductor(s), 28AWG, Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.787 mm | |
MIL Conformance | NO | |
Number of Conductors | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3.4 A | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |