There are no models available for this part yet.
Overview of IDSD-11-D-05.00-R by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IDSD-11-D-05.00-R by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18W1835
|
Newark | Cable Assy, Idc Rcpt-Rcpt, 22Pos, 5", Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:22Positions, Cable Length - Imperial:5", Cable Length - Metric:127Mm, Connector Pitch:2.54Mm, Product Range:Idsd Series Rohs Compliant: Yes |Samtec IDSD-11-D-05.00-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8400 / $10.5100 | Buy Now | |
DISTI #
IDSD-11-D-05.00-R
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 22 Ways, 5 ", 127 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-11-D-05.00-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.9300 / $11.5500 | Buy Now | ||
DISTI #
000000000002858921
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.9300 / $11.5500 | Buy Now |