Part Details for IDSD-10-D-10.00-D05 by Samtec Inc
Results Overview of IDSD-10-D-10.00-D05 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-10-D-10.00-D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W1178
|
Newark | Slim Body Double-Row Idc Socket Assemblies |Samtec IDSD-10-D-10.00-D05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 / $17.3100 | Buy Now |
DISTI #
IDSD-10-D-10.00-D05-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2900 | Buy Now |
DISTI #
IDSD-10-D-10.00-D05
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG 20 POS IDC Connector to 2(20 POS IDC Connector) SKT-SKT IDT-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5442 / $9.8586 | Buy Now |
DISTI #
200-IDSD-10D10.00D05
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies | 0 |
|
$6.0900 / $13.2900 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.4100 / $13.1900 | Buy Now |
DISTI #
000000000002858489
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$8.6800 / $13.2900 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.4100 / $13.1900 | Buy Now |