Part Details for IDSD-10-D-05.00-B10-RW by Samtec Inc
Results Overview of IDSD-10-D-05.00-B10-RW by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-10-D-05.00-B10-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-10-D-05.00-B10-RW-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4100 | Buy Now |
DISTI #
IDSD-10-D-05.00-B10-RW
|
Avnet Americas | Cable Assembly Ribbon 0.127m 20 POS IDC to 20 POS IDC RCP-RCP - Bulk (Alt: IDSD-10-D-05.00-B10-RW) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4496 / $8.6049 | Buy Now |
DISTI #
200-IDSD10D0500B10RW
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies RoHS: Compliant | 0 |
|
$6.1200 / $11.4100 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.2800 / $10.7400 | Buy Now |
DISTI #
000000000003858413
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.0700 / $11.4100 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.2800 / $10.7400 | Buy Now |
Part Details for IDSD-10-D-05.00-B10-RW
IDSD-10-D-05.00-B10-RW CAD Models
IDSD-10-D-05.00-B10-RW Part Data Attributes
|
IDSD-10-D-05.00-B10-RW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-10-D-05.00-B10-RW
Samtec Inc
Cable Assembly, 28AWG,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | GLASS FILLED POLYESTER | |
Length | 4.99 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3.4 A | |
Shielding | NO | |
Stranding | 7/36 | |
Wire Gauge | 28 AWG |