Part Details for IDSD-07-S-27.60-G-RW by Samtec Inc
Results Overview of IDSD-07-S-27.60-G-RW by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDSD-07-S-27.60-G-RW Information
IDSD-07-S-27.60-G-RW by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for IDSD-07-S-27.60-G-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IDSD-07-S-27.60-G-RW-ND
|
DigiKey | SLIM BODY DOUBLE-ROW IDC SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5500 | Buy Now |
DISTI #
IDSD-07-S-27.60-G-RW
|
Avnet Americas | Cable Assembly Ribbon 0.701m 14 POS IDC RCP - Bulk (Alt: IDSD-07-S-27.60-G-RW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2336 / $7.1960 | Buy Now |
DISTI #
200-IDSD07S2760GRW
|
Mouser Electronics | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies RoHS: Compliant | 0 |
|
$5.1200 / $9.5500 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.2500 / $8.9800 | Buy Now |
DISTI #
000000000005881546
|
Sager | Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.9100 / $9.5500 | Buy Now |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.2500 / $8.9800 | Buy Now |
Part Details for IDSD-07-S-27.60-G-RW
IDSD-07-S-27.60-G-RW CAD Models
IDSD-07-S-27.60-G-RW Part Data Attributes
|
IDSD-07-S-27.60-G-RW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-07-S-27.60-G-RW
Samtec Inc
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 14 |
Alternate Parts for IDSD-07-S-27.60-G-RW
This table gives cross-reference parts and alternative options found for IDSD-07-S-27.60-G-RW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-07-S-27.60-G-RW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T812014A300CEU | Amphenol Corporation | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | IDSD-07-S-27.60-G-RW vs T812014A300CEU |
91596-514 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | IDSD-07-S-27.60-G-RW vs 91596-514 |
65350-013LF | Amphenol Communications Solutions | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | IDSD-07-S-27.60-G-RW vs 65350-013LF |
842-812-1402-318H | Amphenol Corporation | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | IDSD-07-S-27.60-G-RW vs 842-812-1402-318H |
71958-407R | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | IDSD-07-S-27.60-G-RW vs 71958-407R |
76282-707 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | IDSD-07-S-27.60-G-RW vs 76282-707 |
86130143130385000 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | IDSD-07-S-27.60-G-RW vs 86130143130385000 |
842-812-1410-534H | Amphenol Corporation | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | IDSD-07-S-27.60-G-RW vs 842-812-1410-534H |
842-812-1442-5AAH | Amphenol Corporation | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | IDSD-07-S-27.60-G-RW vs 842-812-1442-5AAH |
S2SDT-07-24-L-15.00-SR | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | IDSD-07-S-27.60-G-RW vs S2SDT-07-24-L-15.00-SR |