Part Details for IDSD-05-S-04.90-P06 by Samtec Inc
Overview of IDSD-05-S-04.90-P06 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-05-S-04.90-P06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-05-S-04.90-P0
|
Avnet Americas | Cable Assembly Flat Ribbon 0.124m 28AWG 10 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-05-S-04.90-P0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.7300 / $5.2800 | Buy Now |
DISTI #
000000000002856585
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.7300 / $5.2800 | Buy Now |
DISTI #
5cd8fa46cd7c1c4c384d9dad
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$2.0700 / $4.9000 | Buy Now |
Part Details for IDSD-05-S-04.90-P06
IDSD-05-S-04.90-P06 CAD Models
IDSD-05-S-04.90-P06 Part Data Attributes
|
IDSD-05-S-04.90-P06
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-05-S-04.90-P06
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 10 |
Alternate Parts for IDSD-05-S-04.90-P06
This table gives cross-reference parts and alternative options found for IDSD-05-S-04.90-P06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-05-S-04.90-P06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD-05-24-L-08.00-S-K-M | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-05-S-04.90-P06 vs MMSD-05-24-L-08.00-S-K-M |
842-812-1037-3AA | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-05-S-04.90-P06 vs 842-812-1037-3AA |
FCN-747J010-HN/0 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | FUJITSU Component Ltd | IDSD-05-S-04.90-P06 vs FCN-747J010-HN/0 |
IDSD-05-S-05.00-T | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-05-S-04.90-P06 vs IDSD-05-S-05.00-T |
MMSD-05-22-S-10.00-S-P | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-05-S-04.90-P06 vs MMSD-05-22-S-10.00-S-P |
E842-812-1002-534H | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-05-S-04.90-P06 vs E842-812-1002-534H |
HCSD-05-S-12.00-01-N-G-B09 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | Samtec Inc | IDSD-05-S-04.90-P06 vs HCSD-05-S-12.00-01-N-G-B09 |
842-812-1038-418 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-05-S-04.90-P06 vs 842-812-1038-418 |
CPB8110-0110F | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, LEAD FREE | SMK Corporation | IDSD-05-S-04.90-P06 vs CPB8110-0110F |
842-812-1043-618H | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | IDSD-05-S-04.90-P06 vs 842-812-1043-618H |