Part Details for IDSD-03-S-11.80-ST8 by Samtec Inc
Overview of IDSD-03-S-11.80-ST8 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-03-S-11.80-ST8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-03-S-11.80-ST
|
Avnet Americas | Cable Assembly Flat Ribbon 0.299m 28AWG 6 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-03-S-11.80-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.5000 / $6.7900 | Buy Now |
DISTI #
000000000002855582
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.5000 / $6.7900 | Buy Now |
Part Details for IDSD-03-S-11.80-ST8
IDSD-03-S-11.80-ST8 CAD Models
IDSD-03-S-11.80-ST8 Part Data Attributes
|
IDSD-03-S-11.80-ST8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-03-S-11.80-ST8
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 6 |
Alternate Parts for IDSD-03-S-11.80-ST8
This table gives cross-reference parts and alternative options found for IDSD-03-S-11.80-ST8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-03-S-11.80-ST8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G8270621302 | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | IDSD-03-S-11.80-ST8 vs G8270621302 |
M80-6970605P | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Harwin | IDSD-03-S-11.80-ST8 vs M80-6970605P |
HLE-103-02-G-DV-BE-TR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-03-S-11.80-ST8 vs HLE-103-02-G-DV-BE-TR |
G809A100632 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSD-03-S-11.80-ST8 vs G809A100632 |
MMSD-03-20-S-19.69-S-K-M | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-03-S-11.80-ST8 vs MMSD-03-20-S-19.69-S-K-M |
G808C06241 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSD-03-S-11.80-ST8 vs G808C06241 |
FFSD-03-S-03.98-01 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | Samtec Inc | IDSD-03-S-11.80-ST8 vs FFSD-03-S-03.98-01 |
MMSD-03-22-L-18.00-S-K | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-03-S-11.80-ST8 vs MMSD-03-22-L-18.00-S-K |
MMSD-03-22-L-24.00-S-K | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-03-S-11.80-ST8 vs MMSD-03-22-L-24.00-S-K |
G808A062 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSD-03-S-11.80-ST8 vs G808A062 |