Part Details for IDSD-03-S-07.00-G-ST8 by Samtec Inc
Overview of IDSD-03-S-07.00-G-ST8 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-03-S-07.00-G-ST8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-03-S-07.00-G-
|
Avnet Americas | Cable Assembly Ribbon 0.178m 6 POS IDC RCP - Bulk (Alt: IDSD-03-S-07.00-G-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3700 / $5.1500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.177m 28AWG 1.27mm 6 POS IDC Connector F Skin RoHS: Compliant |
26 In Stock |
|
$2.3200 / $6.5000 | Buy Now |
DISTI #
73573439
|
Verical | Cable Assembly 0.177m 28AWG 1.27mm 6 POS IDC Connector F Skin Min Qty: 10 Package Multiple: 5 Date Code: 2344 | Americas - 25 |
|
$7.1013 / $8.4525 | Buy Now |
|
Master Electronics | Cable Assembly 0.177m 28AWG 1.27mm 6 POS IDC Connector F Skin RoHS: Compliant |
26 In Stock |
|
$2.3200 / $6.5000 | Buy Now |
DISTI #
IDSD-03-S-07.00-G-ST8
|
Toby Electronics | IDMS - Samtec Slim Body 2.54mm IDC Cable Assemblies Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$2.0714 / $4.8234 | Buy Now |
Part Details for IDSD-03-S-07.00-G-ST8
IDSD-03-S-07.00-G-ST8 CAD Models
IDSD-03-S-07.00-G-ST8 Part Data Attributes
|
IDSD-03-S-07.00-G-ST8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-03-S-07.00-G-ST8
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IDSD-03-S-07.00-G-ST8
This table gives cross-reference parts and alternative options found for IDSD-03-S-07.00-G-ST8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-03-S-07.00-G-ST8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD-03-22-S-12.00-S-P | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-03-S-07.00-G-ST8 vs MMSD-03-22-S-12.00-S-P |
G808C06240 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSD-03-S-07.00-G-ST8 vs G808C06240 |
ESQT-103-02-F-D-360 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-03-S-07.00-G-ST8 vs ESQT-103-02-F-D-360 |
G8270621400 | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | IDSD-03-S-07.00-G-ST8 vs G8270621400 |
HLE-103-02-S-DV-PE-BE-LC | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | IDSD-03-S-07.00-G-ST8 vs HLE-103-02-S-DV-PE-BE-LC |
G8270621302 | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | IDSD-03-S-07.00-G-ST8 vs G8270621302 |
G809A200611 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | IDSD-03-S-07.00-G-ST8 vs G809A200611 |
G808C06260 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSD-03-S-07.00-G-ST8 vs G808C06260 |
MMSD-03-20-L-07.00-S-K | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-03-S-07.00-G-ST8 vs MMSD-03-20-L-07.00-S-K |
G808A061 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSD-03-S-07.00-G-ST8 vs G808A061 |