Part Details for IDSD-03-S-02.00-ST4 by Samtec Inc
Overview of IDSD-03-S-02.00-ST4 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-03-S-02.00-ST4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDSD-03-S-02.00-ST
|
Avnet Americas | Cable Assembly Ribbon 0.051m 6 POS IDC RCP - Bulk (Alt: IDSD-03-S-02.00-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8300 / $4.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $5.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9600 / $5.4500 | Buy Now |
DISTI #
5cd8f9e1cd7c1c4c384d2a93
|
Samtec | Slim Body Double-Row IDC Socket Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1.7800 / $4.3200 | Buy Now |
DISTI #
IDSD-03-S-02.00-ST4
|
Toby Electronics | IDMS - Samtec Slim Body 2.54mm IDC Cable Assemblies Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$1.7462 / $4.0552 | Buy Now |
Part Details for IDSD-03-S-02.00-ST4
IDSD-03-S-02.00-ST4 CAD Models
IDSD-03-S-02.00-ST4 Part Data Attributes
|
IDSD-03-S-02.00-ST4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-03-S-02.00-ST4
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |