Part Details for IDSD-02-S-14.00-ST4 by Samtec Inc
Overview of IDSD-02-S-14.00-ST4 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDSD-02-S-14.00-ST4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17W6573
|
Newark | Cable Assy, Idc Rcpt-Free End, 4Pos, 14", Connector To Connector:Idc Receptacle To Free End, No. Of Positions:4Positions, Cable Length - Imperial:14", Cable Length - Metric:355.6Mm, Connector Pitch:2.54Mm, Product Range:Idsd Series Rohs Compliant: Yes |Samtec IDSD-02-S-14.00-ST4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $6.2800 | Buy Now |
DISTI #
IDSD-02-S-14.00-ST
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 4 Ways, 14 ", 355.6 mm, 2.54 mm, IDSD - Bulk (Alt: IDSD-02-S-14.00-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.5500 / $6.9300 | Buy Now |
DISTI #
000000000002855277
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.5500 / $6.9300 | Buy Now |
Part Details for IDSD-02-S-14.00-ST4
IDSD-02-S-14.00-ST4 CAD Models
IDSD-02-S-14.00-ST4 Part Data Attributes
|
IDSD-02-S-14.00-ST4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-02-S-14.00-ST4
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 4 |
Alternate Parts for IDSD-02-S-14.00-ST4
This table gives cross-reference parts and alternative options found for IDSD-02-S-14.00-ST4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-02-S-14.00-ST4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSD-02-20-L-72.00-S-K | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | IDSD-02-S-14.00-ST4 vs MMSD-02-20-L-72.00-S-K |
MMSD-02-24-S-06.00-S-K | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | IDSD-02-S-14.00-ST4 vs MMSD-02-24-S-06.00-S-K |
MMSD-02-22-L-24.00-S-K-M | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | IDSD-02-S-14.00-ST4 vs MMSD-02-22-L-24.00-S-K-M |
MMSD-02-24-L-40.00-S-K | Samtec Inc | $2.5114 | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | IDSD-02-S-14.00-ST4 vs MMSD-02-24-L-40.00-S-K |
MMSD-02-20-L-48.00-S-K | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | IDSD-02-S-14.00-ST4 vs MMSD-02-20-L-48.00-S-K |
HLE-102-02-SM-DV-BE | Samtec Inc | $2.7433 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | IDSD-02-S-14.00-ST4 vs HLE-102-02-SM-DV-BE |
MMSD-02-24C-L-06.00-S-K | Samtec Inc | $2.6071 | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | IDSD-02-S-14.00-ST4 vs MMSD-02-24C-L-06.00-S-K |
MMSD-02-22-S-10.00-S-K-M | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | IDSD-02-S-14.00-ST4 vs MMSD-02-22-S-10.00-S-K-M |
MMSD-02-20-L-27.00-S-K | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | IDSD-02-S-14.00-ST4 vs MMSD-02-20-L-27.00-S-K |
HLE-102-02-S-DV-TE-TR | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | IDSD-02-S-14.00-ST4 vs HLE-102-02-S-DV-TE-TR |