Part Details for IDSD-02-S-02.50-ST8-B03 by Samtec Inc
Overview of IDSD-02-S-02.50-ST8-B03 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for IDSD-02-S-02.50-ST8-B03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17W6471
|
Newark | Skin Pack |Samtec IDSD-02-S-02.50-ST8-B03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IDSD-02-S-02.50-ST8-B03-ND
|
DigiKey | INSULATION DISPLACEMENT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5000 | Buy Now |
DISTI #
IDSD-02-S-02.50-ST
|
Avnet Americas | Cable Assembly Flat Ribbon 0.063m 28AWG 4 POS IDC Connector to 1 POS IDC Connector/3 POS IDC Connector SKT-SKT/SKT IDT-IDT/IDT Bulk - Ammo Pack (Alt: IDSD-02-S-02.50-ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
200-IDSD02S025ST8B03
|
Mouser Electronics | Ribbon Cables / IDC Cables .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.0500 / $5.4500 | Order Now |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.9700 / $5.8600 | Buy Now |
DISTI #
000000000003073031
|
Sager | Ribbon Cables / IDC Cables .100 Slim Body Double Row, IDC Ribbon Cable Assembly, Socket | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.9700 / $5.8600 | Buy Now |
Part Details for IDSD-02-S-02.50-ST8-B03
IDSD-02-S-02.50-ST8-B03 CAD Models
IDSD-02-S-02.50-ST8-B03 Part Data Attributes
|
IDSD-02-S-02.50-ST8-B03
Samtec Inc
Buy Now
|
Compare Parts:
IDSD-02-S-02.50-ST8-B03
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |