Part Details for IDS-SR-30 by Pan Pacific
Overview of IDS-SR-30 by Pan Pacific
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1902B | Analog Devices | LT4320IDD Demo Board - 200W Id | |
DC2314A-A | Analog Devices | LTC4236-1 Demo Board - Dual Id | |
DC3001A-B | Analog Devices | LTC4451 Demo Board | 40V/7A Id |
Price & Stock for IDS-SR-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | STRAIN RELIEF FOR IDC30 Pan Pacific Part Number: IDS-SR-30 RoHS: Compliant | 0 |
|
$0.0673 / $0.1025 | Buy Now |