Part Details for IDS-5211P-WSA1E by Advantech Co Ltd
Overview of IDS-5211P-WSA1E by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1902B | Analog Devices | LT4320IDD Demo Board - 200W Id | |
DC2314A-A | Analog Devices | LTC4236-1 Demo Board - Dual Id | |
DC3001A-B | Analog Devices | LTC4451 Demo Board | 40V/7A Id |
Price & Stock for IDS-5211P-WSA1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
923-IDS5211PWSA1E
|
Mouser Electronics | Display Modules 11.6'' P-Cap Touch Monitor for SMART RoHS: Compliant | 0 |
|
$605.0000 | Order Now |