There are no models available for this part yet.
Overview of IDS-3319R-35SXA1 by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1902B | Analog Devices | LT4320IDD Demo Board - 200W Id | |
DC2314A-A | Analog Devices | LTC4236-1 Demo Board - Dual Id | |
DC3001A-B | Analog Devices | LTC4451 Demo Board | 40V/7A Id |
Price & Stock for IDS-3319R-35SXA1 by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK6955
|
Newark | 19" Sxga Front Ip65 Monitor, 350N, W/5Wr |Advantech IDS-3319R-35SXA1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$647.7400 / $674.7300 | Buy Now | |
DISTI #
2084-IDS-3319R-35SXA1-ND
|
DigiKey | 19" SXGA FRONT IP65 MONITOR, 350 Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$742.2000 | Buy Now | |
DISTI #
923-IDS-3319R-35SXA1
|
Mouser Electronics | Display Modules 19" XGA 350cd/m2, Front IP65 Monitor with Res. Touch, HDMI, DVI, VGA | 0 |
|
$742.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$791.6800 | Buy Now |