Part Details for IDS-3319G-35SXA1 by Advantech Co Ltd
Overview of IDS-3319G-35SXA1 by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL12024IVZ | Renesas Electronics Corporation | Real Time Clock/Calendar with Embedded Unique ID | |
ISL12024IRTCZ | Renesas Electronics Corporation | Real-Time Clock/Calendar with Embedded Unique ID | |
ISL12024IRTCZ-T | Renesas Electronics Corporation | Real-Time Clock/Calendar with Embedded Unique ID |
Price & Stock for IDS-3319G-35SXA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6953
|
Newark | 19" Sxga Front Ip65 Monitor, 350N, W/Gla |Advantech IDS-3319G-35SXA1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$586.0600 / $610.4700 | Buy Now |
DISTI #
2084-IDS-3319G-35SXA1-ND
|
DigiKey | 19" SXGA FRONT IP65 MONITOR, 350 Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$671.5100 | Buy Now |
DISTI #
923-IDS-3319G-35SXA1
|
Mouser Electronics | Display Modules 19" XGA 350 cd/m2 Front IP65 Monitor with Res. Touch, HDMI, DVI, VGA | 0 |
|
$671.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$716.2800 | Buy Now |