There are no models available for this part yet.
Overview of IDS-3315G-1KXGA1 by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1902B | Analog Devices | LT4320IDD Demo Board - 200W Id | |
DC2314A-A | Analog Devices | LTC4236-1 Demo Board - Dual Id | |
DC3001A-B | Analog Devices | LTC4451 Demo Board | 40V/7A Id |
Price & Stock for IDS-3315G-1KXGA1 by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK6948
|
Newark | 15" Xga Front Ip65 Monitor, 1200 Nits, W |Advantech IDS-3315G-1KXGA1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$480.0000 / $500.0000 | Buy Now | |
DISTI #
2084-IDS-3315G-1KXGA1-ND
|
DigiKey | 15" XGA FRONT IP65 MONITOR, 1200 Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$550.0000 | Buy Now | |
DISTI #
923-IDS-3315G-1KXGA1
|
Mouser Electronics | Display Modules 15" XGA 1200 cd/m2 Monitor, 1200 NITS, VGA/DVI/HDMI Front IP65 Monitor | 0 |
|
$550.0000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$586.6700 | Buy Now |