There are no models available for this part yet.
Overview of IDS-3217G-35SXA1E by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1902B | Analog Devices | LT4320IDD Demo Board - 200W Id | |
DC2314A-A | Analog Devices | LTC4236-1 Demo Board - Dual Id | |
DC3001A-B | Analog Devices | LTC4451 Demo Board | 40V/7A Id |
Price & Stock for IDS-3217G-35SXA1E by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94Y7916
|
Newark | 17" Sxga Panel Mount Monitor, 350Nits, |Advantech IDS-3217G-35SXA1E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$458.8800 / $478.0000 | Buy Now | |
DISTI #
IDS-3217G-35SXA1E-ND
|
DigiKey | 17" SXGA PANEL MOUNT MONITOR 35 Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$504.7700 | Buy Now | |
DISTI #
923-IDS3217G35SXA1E
|
Mouser Electronics | Display Modules 17" SXGA Panel Mount Monitor, 350nits, wide temp support , -20 60 ?, VGA/DVI dual interface, with protected glass | 0 |
|
$525.8000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$560.8600 | Buy Now |