There are no models available for this part yet.
Overview of IDS-24-G by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1902B | Analog Devices | LT4320IDD Demo Board - 200W Id | |
DC2314A-A | Analog Devices | LTC4236-1 Demo Board - Dual Id | |
DC3001A-B | Analog Devices | LTC4451 Demo Board | 40V/7A Id |
Price & Stock for IDS-24-G by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85T4728
|
Newark | Connector, Rcpt, 24Pos, 1Row, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:24Contacts, Connector Mounting:Cable Mount, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec IDS-24-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
IDS-24-G
|
Avnet Americas | FEMALE CABLE BASE ASSEMBLY - Bulk (Alt: IDS-24-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5900 / $5.0200 | Buy Now | ||
DISTI #
000000000002855076
|
Sager | Samtec | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.5900 / $5.0200 | Buy Now |
CAD Models for IDS-24-G by Samtec Inc
Part Data Attributes for IDS-24-G by Samtec Inc
IDS-24-G
Samtec Inc
|
|
---|---|
Samacsys Manufacturer
|
SAMTEC
|
Want to compare parts?
-
IDS-24-GSamtec IncVS
-